| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BT4 |
638-M15-332-BT4
| Heilind Number: | EDA638-M15-332-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for reliable performance, these receptacles feature three rows of 15 positions each, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, they guarantee longevity and optimal signal integrity. The 4-40 threaded insert mount type, along with solder cup termination method, facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and rugged environments. Upgrade your system with these high-quality components for efficient and secure data transfer.

