| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BT5 |
638-M15-332-BT5
| Heilind Number: | EDA638-M15-332-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with these precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these receptacles boast a high amperage rating of 5A, making them suitable for a wide range of applications. With three rows of contacts, they offer ample connectivity options. Featuring a durable steel shell with tin plating, they ensure reliable operation even in harsh environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation easy and secure. Utilizing solder cup termination and gold contact plating, these connectors guarantee excellent signal integrity. With 15 positions, they provide ample room for connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for use in diverse settings. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

