| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BT6 |
638-M15-332-BT6
| Heilind Number: | EDA638-M15-332-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for superior performance, these receptacles feature three rows of 15 gold-plated contacts, ensuring a reliable connection for your electronic devices. With a durable steel shell and tin plating, they can withstand harsh operating environments ranging from -55 to 125 °C. The 4-40 threaded insert, board spacer, standoff, and boardlocks make installation a breeze, while the solder cup termination method guarantees secure and efficient connectivity. Perfect for a variety of applications, these connectors are a must-have for any hardware setup. Upgrade your connections today with our premium D-Sub Connectors.

