| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BN1 |
638-M15-630-BN1
| Heilind Number: | EDA638-M15-630-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in electronic applications. Featuring a receptacle gender and three rows for efficient signal transmission, these connectors offer a reliable connection with a current rating of 5 A. With PC Tail termination and gold contact plating, they ensure optimal conductivity. The durable steel shell with nickel plating guarantees long-lasting performance in harsh environments, while the 15 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for industrial and commercial use. Upgrade your connectivity solutions with these high-quality connectors.

