| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BN4 |
638-M15-630-BN4
| Heilind Number: | EDA638-M15-630-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Featuring a robust steel shell with nickel plating, these receptacles are designed for durability in demanding environments. With three rows of 15 gold-plated contacts, they ensure reliable signal transmission at an amperage of 5 A. The 4-40 threaded insert and board spacer mounting options offer flexibility in installation, while the PC tail termination method simplifies the assembly process. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity with precision-engineered quality.

