| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BN5 |
638-M15-630-BN5
| Heilind Number: | EDA638-M15-630-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, designed for reliable performance in demanding environments. Featuring a 15-position receptacle with three rows, these connectors ensure efficient signal transmission with a 5 A amperage rating. The 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type offers secure attachment to your system, while the PC Tail termination method guarantees a sturdy connection. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Crafted from durable steel, these connectors can withstand temperatures ranging from -55 to 125 °C, making them ideal for a wide range of applications in industrial settings. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

