| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BN6 |
638-M15-630-BN6
| Heilind Number: | EDA638-M15-630-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a robust steel shell with nickel plating, these receptacles ensure durability and reliable signal transmission. With three rows and 15 positions, they offer ample connectivity options for your devices. The 4-40 threaded insert and board spacer mounting system, along with PC tail termination and gold contact plating, guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding industrial environments. Upgrade your connections with our premium D-Sub Connectors.

