| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BT2 |
638-M15-630-BT2
| Heilind Number: | EDA638-M15-630-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connection efficiency with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. With a generous 15 positions and three rows, these receptacles offer seamless data transmission and power delivery. Engineered for durability and reliability, they feature a robust steel shell with gold-plated contacts for superior conductivity. The 4-40 threaded insert mount type and PC tail termination method ensure secure and stable installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for demanding environments. Upgrade your connectivity with confidence.

