| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BT3 |
638-M15-630-BT3
| Heilind Number: | EDA638-M15-630-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature 15 positions across three rows, ensuring secure and efficient data transmission. With a 4-40 Threaded Insert and Board Spacer mount type, installation is a breeze. The PC Tail termination method guarantees reliable connections, while gold contact plating and tin shell plating offer superior conductivity and durability. Crafted from high-quality steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your electronic systems with our premium D-Sub Connectors.

