| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-630-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-630-BT5 |
638-M15-630-BT5
| Heilind Number: | EDA638-M15-630-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-630-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These receptacles feature three rows for efficient signal transmission, with a durable construction made of steel for reliable use. With a 4-40 threaded insert, board spacer, and boardlocks, installation is secure and hassle-free. The PC tail termination method ensures a stable connection, while gold contact plating guarantees optimal conductivity. With 15 positions, these connectors offer ample versatility for your projects. Operating smoothly in a wide temperature range from -55 to 125°C, they are suited for diverse environments. Upgrade your setup with these essential components for seamless data transfer.

