| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BN1 |
638-M15-632-BN1
| Heilind Number: | EDA638-M15-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. These rugged receptacles feature three rows of 15 gold-plated contact positions, ensuring reliable signal transmission in industrial environments. With a solder cup termination method and through-hole mounting capability, installation is both secure and straightforward. Crafted from durable steel with nickel plating, these connectors guarantee longevity even in harsh conditions. Operating efficiently within a wide temperature range of -55 to 125°C, they are ideal for demanding applications. Upgrade your interface with these high-performance connectors.

