| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BN2 |
638-M15-632-BN2
| Heilind Number: | EDA638-M15-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in a variety of applications. With three rows of 15 positions each, these receptacle connectors offer robust functionality for your electronic devices. Featuring a 4-40 threaded insert mount type and solder cup termination method, they ensure secure and efficient installation. The gold-plated contacts provide superior conductivity, while the nickel-plated steel shell offers durability in demanding environments. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are essential components for your connectivity needs. Upgrade your systems with our premium D-Sub Connectors.

