| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BN3 |
638-M15-632-BN3
| Heilind Number: | EDA638-M15-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in various electronic applications. Featuring a receptacle gender and three rows for efficient signal transmission, these connectors boast a durable steel shell with nickel plating. With a 4-40 Threaded Insert and Board Spacer mount type, they offer easy installation and secure attachment. The termination method of Solder Cup ensures reliable connections, while gold contact plating guarantees excellent conductivity. With 15 positions available, these connectors are ideal for high-density configurations. Operating smoothly in a wide temperature range from -55 to 125°C, they are suitable for diverse environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

