| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BN4 |
638-M15-632-BN4
| Heilind Number: | EDA638-M15-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connection solutions with our Machined D-Sub Connectors. Designed for superior performance, these receptacles feature three rows of 15 positions, ideal for high-density applications. The 4-40 Threaded Insert, Board Spacer, Standoff mount type ensures secure installation, while the Solder Cup termination method guarantees reliable conductivity. With a gold contact plating and nickel shell plating, these connectors offer enhanced durability and corrosion resistance. Crafted from steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity with these premium D-Sub Connectors.

