| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BN5 |
638-M15-632-BN5
| Heilind Number: | EDA638-M15-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in a variety of applications. Featuring a receptacle gender and three rows for efficient signal transmission, these connectors offer seamless integration with a 4-40 Threaded Insert, Board Spacer, or Boardlocks. Their Solder Cup termination method ensures secure connections, with gold contact plating for optimal conductivity. Constructed with a steel shell and nickel plating, they guarantee durability in harsh environments, with an operating temperature range of -55 to 125 °C. With 15 positions available, these connectors are essential components for your electronic projects. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

