| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BN6 |
638-M15-632-BN6
| Heilind Number: | EDA638-M15-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, crafted for high-performance applications. Featuring a sturdy steel shell with nickel plating, these receptacles ensure durable and reliable connections. With three rows and 15 positions, they offer ample versatility for your design needs. The 4-40 threaded insert and board spacer mounting options provide secure installation, while the solder cup termination method guarantees efficient assembly. Gold contact plating guarantees optimal signal transmission, even in demanding environments. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are essential for industrial and commercial projects. Upgrade your connectivity solutions with our premium D-Sub Connectors.

