| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BT1 |
638-M15-632-BT1
| Heilind Number: | EDA638-M15-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions, providing ample space for secure and reliable connections. With a through-hole mount type and solder cup termination method, installation is a breeze. The gold-plated contacts ensure low contact resistance and increased durability, while the tin-plated steel shells offer excellent conductivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

