| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BT2 |
638-M15-632-BT2
| Heilind Number: | EDA638-M15-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with these high-performance Machined D-Sub Connectors. Designed for optimal functionality, they feature a durable steel shell with gold-plated contacts for reliable signal transmission. With a 3-row receptacle configuration and Solder Cup termination, they offer secure and efficient connectivity in a wide range of applications. Operating in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Perfect for industrial, aerospace, and telecommunications use, they ensure seamless data transfer with a maximum amperage of 5A. Upgrade your connectivity solutions with these premium connectors.

