| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BT3 |
638-M15-632-BT3
| Heilind Number: | EDA638-M15-632-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission with a current rating of 5A. Featuring three rows of 15 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in the durability and quality of our D-Sub Connectors for your connectivity needs.

