| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BT4 |
638-M15-632-BT4
| Heilind Number: | EDA638-M15-632-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Discover our high-performance Machined D-Sub Connectors, designed for optimal connectivity in industrial settings. With a sleek receptacle gender and three rows of robust pins, these connectors ensure secure and efficient data transmission. Featuring a convenient 4-40 Threaded Insert and Board Spacer mount type, installation is a breeze. The solder cup termination method guarantees reliable connections, while gold contact plating and tin shell plating offer enhanced durability. With 15 positions and a steel shell construction, these connectors are built to withstand even the harshest environments. Operating smoothly in temperatures ranging from -55 to 125°C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with these premium D-Sub Connectors.

