| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BT5 |
638-M15-632-BT5
| Heilind Number: | EDA638-M15-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission with an amperage of 5 A. With three rows of 15 positions, they offer ample connectivity options for your electronic devices. The 4-40 threaded insert, board spacers, and boardlocks make installation a breeze, while the solder cup termination method guarantees secure connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for demanding environments. Upgrade your setup with these premium components, essential for any electronic system.

