| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-632-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-632-BT6 |
638-M15-632-BT6
| Heilind Number: | EDA638-M15-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-632-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles boast a sleek, multi-row construction, perfect for high-density applications. Featuring a durable steel shell with gold-plated contacts, they ensure reliable signal transmission in any environment. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. Suitable for a wide range of industrial settings, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity game with these essential components.

