| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BN1 |
638-M26-230-BN1
| Heilind Number: | EDA638-M26-230-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, meticulously engineered for optimal performance. Designed for reliable data transfer, these connectors feature a robust steel shell with Nickel plating for enhanced durability. With a high contact density of 26 positions spread across 3 rows, they offer seamless integration in your electronic systems. The PC Tail termination method ensures secure and efficient assembly, while Gold Flash contact plating guarantees low contact resistance. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your setup with these premium D-Sub Connectors and experience seamless connectivity like never before.

