| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BN2 |
638-M26-230-BN2
| Heilind Number: | EDA638-M26-230-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for superior performance. Featuring a receptacle design with three rows of 26 positions, these connectors ensure seamless data transmission in high-density applications. With a durable steel shell and reliable 4-40 Threaded Insert_1 mount type, they guarantee secure and stable connections. The PC Tail termination method and Gold Flash contact plating offer optimal signal conductivity, while the Nickel shell plating provides excellent corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial use. Upgrade your setup with these precision-engineered connectors and experience efficient data transfer like never before.

