| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BN3 |
638-M26-230-BN3
| Heilind Number: | EDA638-M26-230-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature a durable steel shell with nickel plating for added longevity. With 26 gold flash-plated contacts, they ensure reliable signal transmission in demanding environments. Their PC tail termination method and 4-40 threaded insert mount type offer easy installation on boards with spacers. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications in the industrial, aerospace, and telecommunications sectors. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

