| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BN4 |
638-M26-230-BN4
| Heilind Number: | EDA638-M26-230-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, designed for optimal performance in a wide range of applications. With a robust steel shell and gold flash contact plating, these connectors ensure reliable signal transmission. Featuring 26 positions and a receptacle gender, they offer versatility in board-to-board or cable-to-board connections. The 4-40 threaded insert mount type, along with PC tail termination method, guarantees secure attachment. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component.

