| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BN5 |
638-M26-230-BN5
| Heilind Number: | EDA638-M26-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in data transmission. Featuring a robust steel shell with nickel plating, these receptacles ensure durability in various industrial environments. With 26 positions across three rows, they offer ample connectivity options for your applications. The 4-40 Threaded Insert mount type, along with Board Spacer and Boardlocks, guarantees secure attachment to your devices. Terminate with ease using the PC Tail method, while the Gold Flash contact plating ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Welcome to a new level of efficiency and reliability in your electronic connections.

