| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BN6 |
638-M26-230-BN6
| Heilind Number: | EDA638-M26-230-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, engineered for reliable performance in demanding applications. Featuring a receptacle gender and three rows, these connectors offer versatility in board mounting with 4-40 Threaded Inserts, Board Spacers, Standoffs, and Boardlocks. The PC Tail termination method ensures secure and efficient connections, while the Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and durability. With 26 positions and a rugged steel shell, these connectors are built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

