| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BT1 |
638-M26-230-BT1
| Heilind Number: | EDA638-M26-230-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Designed for high-speed data transmission, these connectors boast a robust construction and reliable PC Tail termination method, ensuring secure and efficient connectivity in any application. With a 26-position receptacle configuration and three rows for enhanced versatility, they are perfect for demanding industrial environments. Featuring Gold Flash contact plating for superior conductivity and durable steel shell material with Tin plating, these connectors guarantee long-lasting durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of applications. Elevate your connectivity experience with our premium D-Sub Connectors.

