| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BT2 |
638-M26-230-BT2
| Heilind Number: | EDA638-M26-230-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles, featuring three rows for versatile connections, are designed for seamless integration with a 4-40 Threaded Insert mount type. With PC Tail termination method and Gold Flash contact plating, they ensure reliable conductivity. The durable steel shell with Tin plating guarantees longevity, even in harsh environments. Offering 26 positions and accommodating up to 5A of current, these connectors are suitable for various industrial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they are a dependable choice for your connectivity needs. Upgrade your systems with these high-quality connectors, a essential component in any setup.

