| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BT3 |
638-M26-230-BT3
| Heilind Number: | EDA638-M26-230-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Designed for high-speed data transmission, these connectors feature a receptacle gender with three rows of 26 positions each, ensuring seamless and efficient connections. With a rugged steel shell and gold flash contact plating, they guarantee durability and reliability even in harsh environments. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line connectors.

