| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-230-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-230-BT5 |
638-M26-230-BT5
| Heilind Number: | EDA638-M26-230-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-230-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These receptacles feature three rows of 26 positions for comprehensive connectivity, ensuring seamless data transmission. With a durable steel shell and reliable 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type, they guarantee secure installation. The PC Tail termination method and Gold Flash contact plating offer excellent conductivity, while the Tin shell plating enhances durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Elevate your setup with our high-quality connectors, perfect for a range of industrial and commercial settings.

