| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BN1 |
638-M26-232-BN1
| Heilind Number: | EDA638-M26-232-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. These high-performance receptacles boast a sturdy steel shell with nickel plating, ensuring durability in demanding environments. With three rows and 26 positions, they offer ample space for secure connections. Featuring a Through Hole mount type and Solder Cup termination method, installation is a breeze. Gold Flash contact plating guarantees reliable signal transmission, while a wide operating temperature range of -55 to 125 °C makes them suitable for a variety of applications. Upgrade your connectivity solutions with these premium connectors.

