| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BN2 |
638-M26-232-BN2
| Heilind Number: | EDA638-M26-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These receptacles feature three rows of 26 positions, ensuring ample connectivity options. With a 4-40 threaded insert mount type and solder cup termination method, installation is secure and reliable. The gold flash contact plating guarantees optimal signal transmission, while the nickel shell plating offers durability. Constructed from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these premium D-Sub connectors.

