| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BN3 |
638-M26-232-BN3
| Heilind Number: | EDA638-M26-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for reliable performance in electronic connectivity. With a sleek design and durable steel shell, these receptacles feature three rows of 26 positions each, ideal for high-density applications. The 4-40 threaded insert and board spacer mount type ensure secure attachment, while the solder cup termination method guarantees a robust connection. Gold flash contact plating and nickel shell plating offer superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a vital component for industrial and commercial systems. Trust in their quality for seamless data transmission and power delivery.

