| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BN4 |
638-M26-232-BN4
| Heilind Number: | EDA638-M26-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors, meticulously crafted for optimum performance. Designed for efficient signal transmission, these receptacles feature three rows of 26 gold flash-plated contacts, ensuring reliable conductivity. With a robust steel shell plated in nickel, they guarantee durability in any environment. The 4-40 threaded insert and board spacer/standoff mount type offers versatile installation options, while the solder cup termination method facilitates secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with these high-quality components.

