| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BN5 |
638-M26-232-BN5
| Heilind Number: | EDA638-M26-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a wide range of applications. These receptacles feature three rows of 26 positions, providing ample connectivity options. With a durable steel shell and nickel plating, they ensure reliable and long-lasting use, even in harsh environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation a breeze, while the Solder Cup termination method guarantees secure connections. Gold Flash contact plating further enhances conductivity, while the -55 to 125 °C operating temperature range ensures suitability for various operating conditions. Upgrade your connectivity solutions with these high-quality connectors.

