| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BN6 |
638-M26-232-BN6
| Heilind Number: | EDA638-M26-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles feature three rows hosting a total of 26 gold flash-plated contacts, ensuring reliable signal transmission. With a durable steel shell plated in nickel, they offer robust protection in various environments, while their 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks enable secure mounting. Designed for convenience, the solder cup termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any application requiring high-speed data transfer. Elevate your connectivity experience with these top-of-the-line components.

