| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BT1 |
638-M26-232-BT1
| Heilind Number: | EDA638-M26-232-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for reliable connectivity in a wide range of applications. With a robust steel shell and gold flash contact plating, these receptacles ensure secure data transmission even in demanding environments. Featuring three rows and twenty-six positions, they offer ample connectivity options. The through-hole mount type and solder cup termination method make installation easy and secure. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh conditions. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

