| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BT2 |
638-M26-232-BT2
| Heilind Number: | EDA638-M26-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connection with our Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a receptacle gender and three rows for enhanced connectivity. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. Gold Flash contact plating ensures optimal signal transfer, while Tin shell plating offers durability. The 26 positions provide ample space for your connections, all housed in a sturdy steel shell. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your electronic projects.

