| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BT3 |
638-M26-232-BT3
| Heilind Number: | EDA638-M26-232-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for optimal performance in your electronic assemblies. With a robust design and reliable construction, these connectors ensure seamless connectivity in high-demand applications. Featuring 26 gold flash-plated contacts, they guarantee efficient signal transmission while maintaining durability. The steel shell with tin plating offers enhanced protection against environmental factors, making them suitable for a wide range of operating conditions. Solder cup termination and 4-40 threaded insert mount type provide secure and convenient installation on your circuit board. With a 5A amperage rating and three rows of receptacles, these connectors are ideal for demanding industrial and commercial setups. Trust in the quality and precision of our D-Sub Connectors to meet your connectivity needs with excellence.

