| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BT5 |
638-M26-232-BT5
| Heilind Number: | EDA638-M26-232-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows for efficient data transfer. With a sturdy steel shell and gold flash contact plating, they ensure reliability in even the harshest environments. The 4-40 threaded insert, board spacer, and boardlocks make installation a breeze, while the solder cup termination method guarantees secure connections. With 26 positions and an operating temperature range of -55 to 125°C, these connectors are perfect for demanding industrial and commercial settings. Upgrade your setup with the best in D-Sub technology.

