| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-232-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-232-BT6 |
638-M26-232-BT6
| Heilind Number: | EDA638-M26-232-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-232-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in various electronic applications. Featuring a robust steel shell with tin plating, these receptacles ensure durability and reliable signal transmission. With three rows and a 26-position configuration, they offer ample connectivity possibilities. The 4-40 threaded insert, board spacer, standoff, and boardlocks make installation a breeze. Utilizing a solder cup termination method and gold flash contact plating, these connectors guarantee secure and efficient connections. Operating seamlessly in extreme temperatures ranging from -55 to 125°C, they are ideal for industrial and rugged environments. Upgrade your setup with these high-quality connectors for seamless data transmission.

