| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BN2 |
638-M26-330-BN2
| Heilind Number: | EDA638-M26-330-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions each, ensuring seamless data transmission. With a durable steel shell and precision-crafted 4-40 Threaded Insert for secure mounting, they guarantee reliability in any application. The PC Tail termination method and gold contact plating provide excellent conductivity, while the nickel shell plating offers superior corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for industrial and commercial environments where reliability is paramount. Upgrade your systems with our high-quality D-Sub Connectors and experience seamless connectivity like never before.

