| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BN3 |
638-M26-330-BN3
| Heilind Number: | EDA638-M26-330-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our high-performance Machined D-Sub Connectors, meticulously crafted for seamless connectivity. With a sleek design and durable construction, these connectors ensure reliable data transmission in any application. Featuring a 3-row receptacle configuration, they provide ample space for connectivity. The 4-40 threaded insert and board spacer mount type offer easy installation, while the PC tail termination method guarantees secure connections. Gold-plated contacts and nickel-plated shells prevent corrosion and ensure long-lasting performance. With 26 positions and a maximum amperage of 5A, these connectors are perfect for demanding industrial environments. Made of robust steel, they can withstand extreme temperatures ranging from -55 to 125°C. Trust in our connectors for efficient and dependable connectivity solutions.

