638-M26-330-BN4

Heilind Number:EDA638-M26-330-BN4
Manufacturer:EDAC
Manufacturer Number:638-M26-330-BN4
ECAD Model:
3D Model

Description:

638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-M26-330-BN4
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Insert, Board Spacer, Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA638-M26-330-BN4

Detailed Description

Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. These receptacle connectors feature three rows with a total of 26 positions, ensuring ample connectivity for your applications. Engineered for durability, the steel shell with nickel plating offers reliable protection, while gold-plated contacts ensure optimal signal transmission. With a current rating of 5 A and operating temperature range of -55 to 125 °C, these connectors are suitable for a wide range of industrial and commercial uses. The 4-40 threaded insert, board spacer, and standoff mount type, along with PC tail termination method, provide versatile installation options. Trust in our connectors for seamless and secure connections in your electronic systems.