| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BN5 |
638-M26-330-BN5
| Heilind Number: | EDA638-M26-330-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These robust receptacles feature a triple-row layout, offering ample space for 26 positions. With a sturdy steel shell and nickel plating, they ensure durability in demanding environments. The 4-40 threaded insert, board spacer, and boardlocks facilitate secure mounting, while the PC tail termination method guarantees reliable connections. Gold contact plating further enhances conductivity, making them ideal for power and signal transmission. Operating effortlessly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with our premium D-Sub Connectors.

