| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BT2 |
638-M26-330-BT2
| Heilind Number: | EDA638-M26-330-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 gold-plated contacts, guaranteeing seamless data transmission. With a durable steel shell and reliable PC tail termination, they ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of industrial applications. Upgrade your setup today and experience the difference in connectivity quality.

