| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BT3 |
638-M26-330-BT3
| Heilind Number: | EDA638-M26-330-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Featuring a robust design and gold-plated PC tail terminations, these connectors ensure reliable performance in demanding environments. With 26 positions spread across three rows, they offer ample versatility for your connectivity needs. The steel shell construction with tin plating guarantees durability, while the 4-40 threaded insert and board spacer mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your systems with the efficiency and quality of our D-Sub Connectors.

