| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BT4 |
638-M26-330-BT4
| Heilind Number: | EDA638-M26-330-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Perfect for high-performance applications, these receptacles feature three rows for optimal signal transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity. The 4-40 Threaded Insert, Board Spacer, and Standoff mount type offers versatile installation options. Operating in a wide temperature range from -55 to 125 °C, they are suitable for various environments. Upgrade your connectivity solutions with these premium connectors.

